Exact 05423 HSS-E Deburring Countersink 90° 10-15mm

MPN
05423
Brand
Exact
EAN-13
4026558054230
Order Code
50-9693
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.24
5+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

With cylindrical shaft for lowering and deburring the drills. Especially well suited for long-spanning and lubricating materials.


  • Chip removal through cross-hole
Type Countersink
Diameter 10mm
Number of Flutes 0
Length 63mm
Material Suitability Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot