Exact 05347 HSS TiN Step Drill Bore Diameter 4 - 20mm

Order Code:

50-9682

Brand: Exact MPN: 5347 EAN-13: 4026558053479
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Ideal for sheet metal processing in cars, machines and sanitary areas, this high-grade industrial quality bit can also be used as antenna drill.
  • Laser scaling of bore diameter and RPM
  • Instructions on the drill
  • Edge-breaker deburring zone, drilling and deburring in a single process
Bore Diameter 8mm
Length 67mm
Material Suitability Acrylic glass, plastic, steel
Step Spacing 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot