Knipex 97 72 180 Crimping Pliers For End Sleeves (Ferrules) 180mm

MPN
97 72 180
Brand
Knipex
EAN-13
4003773060185
Order Code
50-9448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.81 £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

Knipex Crimping Pliers for End Sleeves, suitable for crimping ferrules from 0.25 to 16mm². With multi-component grips.


  • Pressing in troughed roof profile for secure joint of cover and conductor
  • 9 deep crimping profiles with conical side surfaces
  • Suitable for crimping cable end sleeves DIN 46228 part 1 + 4
Type Crimp tool
Applications Wire ferrules
AWG 24 - 6
Capacity 23 to 5mm²
Capacity in square millimetres 0.25 - 16mm²
Handles with multi-component grips
Head polished
Number of crimping positions 9
Profile Mandrel-Crimp
Weight 283g
Wire Gauge 240AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot