Knipex 13 02 160 Electricians' Pliers 160mm

MPN
13 02 160
Brand
Knipex
EAN-13
4003773010470
Order Code
50-9412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.52 £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days

These electricians' pliers from Knipex are the perfect pliers for wiring jobs – for stripping insulation, crimping wire end sleeves, gripping and bending wires.


  • Length 160mm
  • Stripping holes for wire Ø: 0.5 to 0.75/1.5/2.5mm²
  • Wire-end sleeves squeeze Ø: 0.75/1.5/2.5mm²
  • Blades also induction-hardened
  • Polished head
  • Handles with multi-component grips
  • Manufacturer's part 13 02 160
Type Electr. pliers
Bevel cutting edges with bevel
Handles with multi-component grips
Head polished
Overall Length 160mm
Plier Style Electricians pliers
Stripping capacities in square millimetres 0.5 - 0.75mm²
Style flat jaws
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot