Knipex Electricians' Pliers 160mm

KNIPEX Brand: KNIPEX

Knipex Electricians' Pliers are ideal for cable work and are particularly suitable for gripping and bending wire.

  • Length 160mm
  • Can be used for cutting soft, medium and hard wire
  • Precision cutting edges additionally induction hardened
  • Cutting edge hardness approx. 60 HRC
  • Supplied with precision stripping holes
  • Ideal for crimping end sleeves (ferrules)
  • Made from vanadium electric steel; forged, oil-hardened
Description Image Product Buy Pricing (Ex VAT) Type VDE/1000V Approved Pack Quantity Pack Type Handle Type Head Stripping capacities in square millimetres Surface Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Bevel Overall Length Plier Style Style
Knipex 13 02 160 Electricians Pliers 160mm
Knipex 13 02 160 Electricians Pliers 160mm
Standard range
Order code: 50-9412
MPN: 13 02 160

Despatched within 4 working days - 39 in stock
1+ £29.78
Price per unit Ex VAT
Electr. pliers Multi-component polished 0.5 - 0.75mm² black atramentized No No Yes cutting edges with bevel 160mm Electricians pliers flat jaws
Knipex 13 01 160 Electricians Pliers 160mm
Knipex 13 01 160 Electricians Pliers 160mm
Standard range
Order code: 50-9413
MPN: 13 01 160

Despatched same day - 20 in stockFurther 31 despatched in 4 working days
1+ £27.37
Price per unit Ex VAT
Electricians pliers No 1 Each Plastic coated polished 0.5 - 0.75 black atramentized No No Yes cutting edges with bevel 160mm Electricians pliers flat jaws
Knipex 13 05 160 Electricians Pliers 160mm
Knipex 13 05 160 Electricians Pliers 160mm
Standard range
Order code: 50-9414
MPN: 13 05 160

Despatched within 4 working days - 19 in stock
1+ £35.23
Price per unit Ex VAT
Wiring pliers Multi-component chrome-plated 0.5 - 0.75mm² chrome-plated No No Yes cutting edges with bevel 160mm Electricians pliers flat jaws

Trustpilot