Knipex 98 33 50 VDE Torque Wrench With 3/8" Driving Square - Reversible 5 - 50Nm

MPN
98 33 50
Brand
Knipex
EAN-13
4003773071761
Order Code
50-9407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £350.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This Knipex VDE Torque Wrench with 10mm (3/8in) driving nut is reversible so can be used additionally on left-handed threads.


  • Length 385mm
  • Lockable torque adjustment
  • Very reliable retention of the actuating tools ensured by mechanically locked retaining system
  • Transparent insulated scale range
  • Calibration certificate included
  • Made from chrome vanadium steel
  • Manufacturer's part 98 33 50
Type VDE torque wrench
Drive Size 3/8in
Length 385mm
Torque Range 5 - 50 Nm
Calibration certificate included
IEC IEC 60900
Lockable torque adjustment
Range 5 to 50Nm
Square Drive 3/8 in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot