Knipex 83 30 010 S-Type Pipe Wrench 320mm

MPN
83 30 010
Brand
Knipex
EAN-13
4003773014249
Order Code
50-9360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Knipex S-Type Pipe Wrench 320mm long, designed to tackle pipes with a diameter up to 42mm..


  • Slim, S-type jaw
  • Jaws with offset teeth in opposite direction
  • Teeth additionally induction hardened
  • Three-point contact on pipes, self-locking
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN 5234
Type Pipe wrench
Capacities for pipes (diameter) 42mm
Capacity for pipes, inches (diameter) 1 5/8 in
Clamping width 42mm
Inner diameter, inches 1 in
Jaw Capacity 42mm
Length 320mm
Surface red powder-coated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot