Knipex 46 31 A02 Angled External Circlip Pliers 3-10mm

MPN
46 31 A02
Brand
Knipex
EAN-13
4003773066996
Order Code
50-9327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Angled External Circlip Pliers from Knipex suitable for fitting circlips onto shafts ranging in diameter from 3mm to 10mm.


  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged and oil-hardened
  • Polished head
  • Plastic-coated handles
  • Manufacturer's part 46 31 A02
Type External
Angle Jaws, angled, 45°
Handles plastic coated
Head polished
Length 130mm
Shaft Diameter 3 to 10mm
Size of shaft 3 - 10mm
Style following DIN 5254 A and DIN 5254 B, but 45° bent jaws
Surface black atramentized
Tip Type 45° angled
Tips (diameter) 0.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot