Knipex 44 31 J32 Circlip Pliers Internal Circlips 45° Angled Tips 40-100mm

Order Code:

50-9307

Brand: Knipex MPN: 44 31 J32 EAN-13: 4003773066972
  • Country of Origin: Germany
  • View All

Discontinued


Knipex Circlip Pliers with 45° angled tips, suitable for fitting internal circlips into bores from 40 to 100mm diameter.


  • Solid style, forged
  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged, oil-hardened
  • Black atramentised, head polished pliers
  • Plastic coated handles
Type Internal
angle.1 Jaws, angled, 45°
Bore Diameter 40 to 100mm
Handles plastic coated
Head polished
Length 225mm
Size of bore 40 - 100 mm
Style.1 on basis of DIN 5256 C and DIN 5256 C, but 45° bent jaws
Surface black atramentized
Tip Type 45° angled
Tips (diameter) 2.3 mm

Trustpilot