Knipex 44 31 J22 Circlip Pliers Internal Circlips 45° Angled Tips 19-60mm

MPN
44 31 J22
Brand
Knipex
EAN-13
4003773066965
Order Code
50-9306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.80 £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/06/2026

Knipex Circlip Pliers with 45° angled tips, suitable for fitting internal circlips into bores from 19 to 60mm diameter.


  • Solid style, forged
  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged, oil-hardened
  • Black atramentised, head polished pliers
  • Plastic coated handles
Type Internal
Angle Jaws, angled, 45°
Bore Diameter 19 to 60mm
Handles plastic coated
Head polished
Length 180mm
Size of bore 19 - 60mm
Style on basis of DIN 5256 C and DIN 5256 C, but 45° bent jaws
Surface black atramentized
Tip Type 45° angled
Tips (diameter) 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot