Knipex Internal Circlip Pliers with Angled Tips

KNIPEX Brand: KNIPEX

Knipex Circlip Pliers with 45° angled tips, suitable for fitting internal circlips into bores. These pliers are available in a variety of sizes designed to handle a range of circlips from 8 to 140mm diameter.

  • Solid style, forged
  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged, oil-hardened
  • Black atramentised, head polished pliers
  • Plastic coated handles
Description Image Product Buy Pricing (Ex VAT) Bore Diameter Length Size of bore Tips (diameter) Type Angle Handles Head Style Surface Tip Type
Knipex 44 31 J12 Circlip Pliers Internal Circlips 45° Angled Tips 12-25mm
Knipex 44 31 J12 Circlip Pliers Internal Circlips 45° Angled Tips 12-25mm
Standard range
Order code: 50-9305
MPN: 44 31 J12

Despatched within 4 working days - 5 in stock
1+ £12.82
Price per unit Ex VAT
12 to 25mm 140mm 12 - 25mm 1.3mm Internal Jaws, angled, 45° plastic coated polished on basis of DIN 5256 C and DIN 5256 C, but 45° bent jaws black atramentized 45° angled
Knipex 44 31 J22 Circlip Pliers Internal Circlips 45° Angled Tips 19-60mm
Knipex 44 31 J22 Circlip Pliers Internal Circlips 45° Angled Tips 19-60mm
Extended range
Order code: 50-9306
MPN: 44 31 J22

Back order - 10 availableBack-order availability date - 11/11/2026
1+ £16.97
10+ £16.55
50+ £16.30
Price per unit Ex VAT
19 to 60mm 180mm 19 - 60mm 1.8mm Internal Jaws, angled, 45° plastic coated polished on basis of DIN 5256 C and DIN 5256 C, but 45° bent jaws black atramentized 45° angled

Trustpilot