Knipex 44 31 J12 Circlip Pliers Internal Circlips 45° Angled Tips 12-25mm

Order Code:

50-9305

Brand: Knipex MPN: 44 31 J12 EAN-13: 4003773066958
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Knipex Circlip Pliers with 45° angled tips, suitable for fitting internal circlips into bores from 12 to 25mm diameter.


  • Solid style, forged
  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged, oil-hardened
  • Black atramentised, head polished pliers
  • Plastic coated handles
Type Internal
angle.1 Jaws, angled, 45°
Bore Diameter 12 to 25mm
Handles plastic coated
Head polished
Length 140mm
Size of bore 12 - 25 mm
Style.1 on basis of DIN 5256 C and DIN 5256 C, but 45° bent jaws
Surface black atramentized
Tip Type 45° angled
Tips (diameter) 1.3 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot