Knipex 41 04 180 Grip Pliers 180mm

MPN
41 04 180
Brand
Knipex
EAN-13
4003773002741
Order Code
50-9234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.05 £21.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

These high-quality 180mm nickel-plated grip pliers from Knipex have jaws for round workpieces, with wire cutter. .


  • Securely holds round and flat items
  • High load capacity
  • With adjusting screw and releasing lever
  • One-handed operation
  • High clamping pressure through toggle lever transmission
  • Made from rolled steel, high-strength, forged, oil-hardened
  • Chrome vanadium steel jaws
Type Grip
Jaw Capacity 30mm
Overall Length 180mm
Style jaws for round workpieces, with wire cutter
Surface galvanized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot