Knipex 30 35 140 Long Nose Pliers 140mm

MPN
30 35 140
Brand
Knipex
EAN-13
4003773043102
Order Code
50-9227
Country of Origin
Germany

Discontinued


Knipex hard-wearing and heavy duty Long Nose Pliers 140mm with long, round jaws and smooth gripping surfaces.


  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • Chrome plated pliers
  • Multi-component grips handles
  • DIN ISO 5745
Type Long nose
Handle Type Multi-component
Handles with multi-component grips
Head chrome-plated
Head width 15mm
Jaw Length 37.5mm
Jaw Thickness 8mm
Length 140mm
Style round jaws
Surface chrome-plated
Tip Thickness 2mm
Tip Width 4mm

Trustpilot