Knipex 30 21 140 Long Nose Pliers 140mm

MPN
30 21 140
Brand
Knipex
EAN-13
4003773042433
Order Code
50-9218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/06/2026

Knipex hard-wearing and heavy duty Long Nose Pliers 140mm with long, half-round jaws and serrated gripping surfaces.


  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentized pliers
  • Polished head
  • Plastic-coated handles
  • DIN ISO 5745
Type Long Nose Pliers
Handle Type Plastic coated
Handles plastic coated
Head polished
Head width 15mm
Jaw Length 42mm
Jaw Thickness 8mm
Length 140mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2mm
Tip Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot