Knipex 30 11 140 Long Nose Pliers 140mm |
50-9212
|
|
Despatched within 4 working days - 25 in stock
|
1+ £13.98
Price per unit Ex VAT
|
Plastic coated |
polished |
15mm |
42mm |
140mm |
8mm |
flat jaws |
black atramentized |
4mm |
2.5mm |
Long Nose Pliers |
No |
No |
Yes |
Knipex 30 11 160 Long Nose Pliers 160mm |
50-9213
|
|
Despatched same day - 7 in stockFurther 18 despatched in 4 working days
|
1+ £14.32
Price per unit Ex VAT
|
Plastic coated |
polished |
16.5mm |
46.5mm |
160mm |
9.5mm |
flat jaws |
black atramentized |
5mm |
3mm |
Long Nose Pliers |
No |
No |
Yes |
Knipex 30 11 190 Long Nose Pliers 190mm |
50-9214
|
|
Despatched within 4 working days - 28 in stock
|
1+ £16.50
Price per unit Ex VAT
|
Plastic coated |
|
|
|
190mm |
|
|
|
|
|
Long Nose Pliers |
No |
No |
Yes |
Knipex 30 15 140 Long Nose Pliers 140mm |
50-9215
|
|
Despatched within 4 working days - 3 in stock
|
1+ £19.36
Price per unit Ex VAT
|
Multi-component |
chrome-plated |
15mm |
42mm |
140mm |
8mm |
flat jaws |
chrome-plated |
4mm |
2.5mm |
Long Nose Pliers |
No |
No |
Yes |
Knipex 30 21 140 Long Nose Pliers 140mm |
50-9218
|
|
Despatched within 4 working days - 8 in stock
|
1+ £13.94
Price per unit Ex VAT
|
Plastic coated |
polished |
15mm |
42mm |
140mm |
8mm |
half-round jaws |
black atramentized |
2mm |
2.5mm |
Long Nose Pliers |
No |
No |
Yes |
Knipex 30 25 190 Long Nose Pliers 190mm |
50-9223
|
|
Despatched within 4 working days - 9 in stock
|
1+ £23.25
Price per unit Ex VAT
|
Multi-component |
|
|
|
190mm |
|
|
|
|
|
Long Nose Pliers |
No |
No |
Yes |
Knipex 30 35 160 Long Nose Pliers 160mm |
50-9228
|
|
Despatched within 4 working days - 17 in stock
|
1+ £19.33
Price per unit Ex VAT
|
Multi-component |
chrome-plated |
16.5mm |
41mm |
160mm |
9.5mm |
round jaws |
chrome-plated |
2.5mm |
5mm |
Long Nose Pliers |
No |
No |
Yes |