Knipex 25 21 160 Snipe Nose Side Cutting Pliers (Radio Pliers) 160mm

Order Code:

50-9210

Brand: Knipex MPN: 25 21 160 EAN-13: 4003773015994
Qty Unit Price (Ex VAT)
1+ £17.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

High-quality Knipex Bent Snipe Nose Side Cutting Pliers suitable for fine gripping and cutting work


  • Pointed, half-round jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 5745
Type Snipe nose
Angle 40°
angle.1 Jaws, angled, 40°
Bevel cutting edges with bevel
Gripping Surface Length 23mm
Handle Type Standard
Handles plastic coated
Head polished
Head width 16.5mm
Jaw Length 50mm
Jaw Thickness 9 mm
Length 160mm
Style half-round jaws
Style.1 40° angled jaws
Surface black atramentized
Tip Thickness 2.5 mm
Tip Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot