Knipex 25 02 140 Snipe Nose Side Cutting Pliers (Radio Pliers) 140mm

MPN
25 02 140
Brand
Knipex
EAN-13
4003773023159
Order Code
50-9199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

High-quality Knipex Snipe Nose Side Cutting Pliers 140mm, with multi-component grips.


  • Suitable for finer gripping and cutting work
  • Pointed, half-round jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentized pliers
  • Polished heads
  • Multicomponent grips handles
  • DIN ISO 5745
Type Snipe nose
Bevel cutting edges with bevel
Handle Type Standard
Handles with multi-component grips
Head polished
Head width 15mm
Jaw Length 42mm
Jaw Thickness 8mm
Length 140mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2mm
Tip Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot