Knipex 25 01 160 Snipe Nose Side Cutting Pliers (Radio Pliers) 160mm

MPN
25 01 160
Brand
Knipex
EAN-13
4003773013099
Order Code
50-9198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 3 despatched in 4 working days

High-quality Knipex Snipe Nose Side Cutting Pliers 140mm, with polished head, plastic-coated handles.


  • Suitable for finer gripping and cutting work
  • Pointed, half-round jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentised pliers
  • Polished heads
  • Plastic coated handles
  • DIN ISO 5745
Type Snipe nose
Bevel cutting edges with bevel
Handle Type Standard
Handles plastic coated
Head polished
Head width 16.5mm
Jaw Length 50mm
Jaw Thickness 9mm
Length 160mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot