Knipex 38 95 200 Bent Mechanic's Pliers 200mm

MPN
38 95 200
Brand
Knipex
EAN-13
4003773017233
Order Code
50-9195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Knipex Mechanic's Pliers 200mm available with 45° angled, half-round long jaws, suitable for gripping spark plugs and other round components.


  • High bending strength
  • Gripping surfaces cross-hatched
  • Vanadium electric steel; forged, oil-hardened
  • Chrome plated pliers
  • Multi-component grips handles
  • DIN ISO 5745
Type Mechanics' Pliers
Angle 45°
Handles with multi-component grips
Head chrome-plated
Head width 17.5mm
Jaw Length 73mm
Jaw Thickness 9.5mm
Overall Length 200mm
Plier Style Mechanics pliers
Style half-round jaws
Surface chrome-plated
Tip Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot