Knipex 38 91 200 Bent Mechanic's Pliers 200mm

MPN
38 91 200
Brand
Knipex
EAN-13
4003773017219
Order Code
50-9194
Country of Origin
Germany

Discontinued


Knipex Mechanic's Pliers 200mm available with 45° angled, half-round long jaws suitable for gripping spark plugs and other round components.


  • High bending strength
  • Gripping surfaces cross-hatched
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 5745
Type Mechanics' Pliers
Angle 45°
Handles plastic coated
Head polished
Head width 17.5mm
Jaw Length 73mm
Jaw Thickness 9.5mm
Overall Length 200mm
Plier Style Mechanics pliers
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm

Trustpilot