Knipex 38 11 200 Mechanic's Pliers 200mm

MPN
38 11 200
Brand
Knipex
EAN-13
4003773035169
Order Code
50-9185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 8 despatched in 4 working days

Knipex Mechanic's Pliers 200mm available with straight, half-round jaws and plastic-covered grips.


  • High bending strength
  • Gripping surfaces cross-hatched, knurled
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • DIN ISO 5745
Type Long Nose Pliers
Handles plastic coated
Head polished
Head width 17.5mm
Jaw Length 73mm
Jaw Thickness 9.5mm
Overall Length 200mm
Plier Style Mechanics pliers
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot