Knipex 20 01 180 Flat Nose Pliers 180mm

MPN
20 01 180
Brand
Knipex
EAN-13
4003773015666
Order Code
50-9167
Country of Origin
Germany

Discontinued


High-quality Flat Nose Pliers 180mm from Knipex,with polished head and plastic-coated handles.


  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • DIN ISO 5745
Type Flat Nose Pliers
Handle Type Standard
Handles plastic coated
Head polished
Head width 19mm
Jaw Length 35mm
Jaw Thickness 10mm
Length 180mm
Style flat jaws
Surface black atramentized

Trustpilot