Knipex 20 01 125 Flat Nose Pliers 125mm

MPN
20 01 125
Brand
Knipex
EAN-13
4003773014447
Order Code
50-9164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

High-quality Flat Nose Pliers 125mm from Knipex,with polished head and plastic-coated handles.


  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • DIN ISO 5745
Type Flat Nose Pliers
Handle Type Standard
Handles plastic coated
Head polished
Head width 14.5mm
Jaw Length 27mm
Jaw Thickness 8mm
Length 125mm
Style flat jaws
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot