Knipex 29 21 160 Telephone Pliers 160mm

Order Code:

50-9162

Brand: Knipex MPN: 29 21 160 EAN-13: 4003773043454
Qty Was Unit Price (Ex VAT)
1+ £20.71 £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Chrome-plated Knipex Telephone Pliers 160mm with flat, round jaws and plastic-coated handles.


  • Forged, oil-hardened chrome vanadium steel
  • Cross-hatched gripping surfaces
  • Extra slim
  • Fine tips
  • Also suitable for soldering work
Type Telephone Pliers
Handles plastic coated
Head polished
Head width 14mm
Jaw Length 54mm
Jaw Thickness 9mm
Overall Length 160mm
Plier Style Telephone pliers
Style half-round jaws
Style.1 half-round jaws
Surface black atramentized
Tip Thickness 2mm
Tip Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot