Knipex 35 12 115 Electronics Pliers 115mm

Order Code:

50-9156

Brand: Knipex MPN: 35 12 115 EAN-13: 4003773035107
  • Country of Origin: Germany
  • View All

Discontinued


Knipex Electronic Pliers 115mm with mirror polished head and handles with multi-component grips, designed for fine assembly work particularly in electronics and mechanics.


  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Special tool steel, forged, oil-hardened
  • Mirror polish heads
  • Multi-component grips handles
  • DIN ISO 9655
Type Flat nose
Handle Type Standard
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 6.5mm
Joint Design box joint
Length 115mm
Style flat jaws
Style.1 flat, wide jaws
Tip Thickness 4mm
Tip Width 2mm

Trustpilot