Knipex 35 32 115 Electronics Pliers 115mm

Order Code:

50-9149

Brand: Knipex MPN: 35 32 115 EAN-13: 4003773035121
Qty Was Unit Price (Ex VAT)
1+ £26.08 £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Knipex Electronic Pliers 115mm with mirror polished head and handles with multi-component grips, designed for fine assembly work particularly in electronics and mechanics.


  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Effective rust protection – no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • DIN ISO 9655
Type Round nose
Handle Type Standard
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 6.5mm
Joint Design box joint
Length 115mm
Style round jaws
Style.1 round, pointed jaws
Tip Thickness 1mm
Tip Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot