Knipex 35 82 145 Electronics Pliers 145mm

MPN
35 82 145
Brand
Knipex
EAN-13
4003773039396
Order Code
50-9148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Knipex Electronic Pliers 145mm with smooth-ground jaws, mirror polished head and handles with multi-component grips, designed for fine assembly work particularly in electronics and mechanics.


  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Effective rust protection – no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • DIN ISO 9655
Type Bent chain nose
Angle 45°
Handle Type Standard
Handles with multi-component grips
Head mirror polished
Head width 13mm
Jaw Length 31.1mm
Jaw Thickness 8.5mm
Joint Design box joint
Length 145mm
Style half-round jaws
Tip Thickness 1.8mm
Tip Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot