Knipex 34 12 130 ESD Precision Electronics Gripping Pliers Flat Wide Jaws 135mm

MPN
34 12 130 ESD
Brand
Knipex
EAN-13
4003773061632
Order Code
50-9145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These Knipex Precision Electronics Gripping Pliers are designed for very precise assembly work, particularly in electronics and fine mechanics. These 135mm pliers have flat, wide jaws.


  • Protects components endangered by electrostatic discharge
  • For gripping, holding and bending
  • Electrically discharging handles – dissipative
  • Smoothly ground gripping surfaces, edges finely rounded
  • Approx. 20% lighter than conventional electronics pliers
  • Bolted joint and carefully manufactured joint surfaces for even, low friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Burnished pliers
  • Polished head
  • Multi-component grips handles
  • DIN ISO 9655
  • Manufacturer's part 34 12 130 ESD
Type Flat nose
Handle Type ESD
Handles with multi-component grips
Handles Feature ESD,
Head polished
Head width 11.2mm
Jaw Length 21.9mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Length 135mm
Style flat jaws
Surface burnished
Tip Thickness 3.5mm
Tip Width 1.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot