Knipex 31 25 160 Bent Gripping Pliers (Needle-Nose Pliers)

Order Code:

50-9141

Brand: Knipex MPN: 31 25 160 EAN-13: 4003773016489
Qty Was Unit Price (Ex VAT)
1+ £30.69 £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

These Knipex Gripping needle-nosed 160mm precision pliers are suitable for assembly, bending and fine adjustment. These pliers have 45° angled jaws and handles with multi-component grips.


  • Extra long jaws - 55mm length
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Chrome vanadium electric steel, forged, oil-hardened
  • Chrome-plated pliers
  • Handles with multi-component grips
  • DIN ISO 5743
Type Bent needle nose
Angle 45°
angle.1 Jaws, angled, 45°
Gripping Surface Length 27mm
Handle Type Standard
Handles with multi-component grips
Head chrome-plated
Head width 16mm
Jaw Length 55mm
Jaw Thickness 7.5 mm
Length 160mm
Style flat and pointed jaws
Style.1 45° angled jaws
Surface chrome-plated
Tip Thickness 2.5 mm
Tip Width 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot