Knipex 31 21 160 Bent Gripping Pliers (Needle-Nose Pliers)

MPN
31 21 160
Brand
Knipex
EAN-13
4003773046790
Order Code
50-9140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.43 £24.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 13 despatched in 4 working days

These Knipex Gripping needle-nosed 160mm precision pliers are suitable for assembly, bending and fine adjustment. These pliers have 45° angled jaws and plastic-coated handles.


  • Extra long jaws - 55mm length
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 5743
Type Bent needle nose
Angle 45°
Gripping Surface Length 27mm
Handle Type Standard
Handles plastic coated
Head polished
Head width 16mm
Jaw Length 55mm
Jaw Thickness 7.5mm
Length 160mm
Style flat and pointed jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot