Knipex 31 15 160 Gripping Pliers (Needle-Nose Pliers)

MPN
31 15 160
Brand
Knipex
EAN-13
4003773016465
Order Code
50-9139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These Knipex Gripping needle-nosed 160mm precision pliers are suitable for assembly, bending and fine adjustment. These pliers have straight jaws and handles with multi-component grips.


  • Extra long jaws - 55mm length
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Chrome vanadium electric steel, forged, oil-hardened
  • Chrome-plated pliers
  • Handles with multi-component grips
  • DIN ISO 5743
Type Needle nose
Handle Type Standard
Handles with multi-component grips
Head chrome-plated
Head width 16mm
Jaw Length 55mm
Jaw Thickness 7.5mm
Length 160mm
Style flat and pointed jaws
Surface chrome-plated
Tip Thickness 2.5mm
Tip Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot