Knipex 31 11 160 Gripping Pliers (Needle-Nose Pliers)

Order Code:

50-9138

Brand: Knipex MPN: 31 11 160 EAN-13: 4003773044475
Qty Was Unit Price (Ex VAT)
1+ £24.61 £21.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 weeks

These Knipex Gripping needle-nosed 160mm precision pliers are suitable for assembly, bending and fine adjustment. These pliers have straight jaws and plastic-coated handles.


  • Extra long jaws - 55mm length
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 5743
Type Needle nose
Handle Type Standard
Handles plastic coated
Head polished
Head width 16mm
Jaw Length 55mm
Jaw Thickness 7.5 mm
Length 160mm
Style flat and pointed jaws
Surface black atramentized
Tip Thickness 2.5 mm
Tip Width 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot