Knipex 37 21 125 Gripping Pliers For Precision Mechanics Flat Concave Jaws 125mm

MPN
37 21 125
Brand
Knipex
EAN-13
4003773035138
Order Code
50-9135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Knipex Gripping Pliers 125mm with flat, concave jaws designed for precision assembly work particularly in electronics and fine mechanics.


  • For gripping, holding, bending and adjusting
  • Tips precision ground
  • Smooth gripping surfaces
  • Edges carefully deburred
  • Lap joint
  • Chrome vanadium electric steel, forged, oil-hardened
  • Chrome plated pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 9655
Type Flat Nose Pliers
Handle Type Standard
Handles plastic coated
Head polished
Head width 12.5mm
Jaw Length 27mm
Jaw Thickness 7mm
Length 125mm
Style flat and pointed jaws
Surface black atramentized
Tip Thickness 2mm
Tip Width 2mm

Reviews

Be the first to submit a review

Trustpilot