Wiha 34582 SoftFinish® Electric slimBit Slotted 6.5mm

MPN
34582
Brand
Wiha
Order Code
50-8498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A Wiha SoftFinish® electric slimBit with individually tested protective insulation to 1000 AC, VDE and GS tested.


  • Slotted 6.5mm
  • High-quality chrome vanadium steel, through-hardened, bronzed
  • Protective insulation moulded directly onto the bit and completely integrated into the blade in the lower area
  • For all work on or around electrical components up to 1000V AC
  • Wiha type 34582
ESD Safe No
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Slot ed 6.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot