Wiha 34580 SoftFinish® Electric slimBit Slotted 4.0mm

Order Code:

50-8496

Brand: Wiha MPN: 34580 EAN-13: 4010995345808
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

A Wiha SoftFinish® electric slimBit with individually tested protective insulation to 1000 AC, VDE and GS tested.


  • Slotted 4.0mm
  • High-quality chrome vanadium steel, through-hardened, bronzed
  • Protective insulation moulded directly onto the bit and completely integrated into the blade in the lower area
  • For all work on or around electrical components up to 1000V AC
  • Wiha type 34580
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Slot ed 4.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot