WAGO 857-411 JUMPFLEX® Transducer Isolation Amplifier Light Grey

Order Code:

50-8474

Brand: WAGO MPN: 857-411 EAN-13: 4045454471224
  • Quickly find another product in this range by Weight:

    35.600 g 36.104 g
Qty Unit Price (Ex VAT)
1+ £112.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/04/2026

The WAGO 3-Way Isolation Amplifier, input signal 0 (4)-20mA, output 4 -20VmA is a high quality amplifier fixed for current signals.

Firmly adjusted, the 6mm amplifier is not only characterised, but also offer constantly bridgeable connections for supply voltages that are always at the same position. That means simply bridging instead of individual wires. Offers galvanic separation all inputs, outputs and supply circuits with a test voltage of 2.5kV.


  • 857-411
  • Light Grey colour
  • CAGE CLAMP®S Connection
  • No. of Ways 8
    Termination Push-in Cage clamp
    Wire Gauge (mm²) 6mm2mm²
    Category Signal Conditioners
    Connection Push-in CAGE CLAMP®
    Current Rating 0.5A
    Fine-stranded conductor max. AWG 14 AWG
    Fine-stranded conductor max. mm² 2.5 mm²
    Fine-stranded conductor min. AWG 14 AWG
    Fine-stranded conductor min. mm² 0.34 mm²
    Flammability class according to UL94 V0
    Height 94mm
    Height inch 3.701 inches
    Product Main Function Isolating amplifier
    Single-stranded conductor max. AWG 14 AWG
    Single-stranded conductor max. mm² 2.5 mm²
    Single-stranded conductor min. AWG 28 AWG
    Single-stranded conductor min. mm² 0.08 mm²
    Stripping length of 1 mm 9mm
    Stripping length up to 1 mm 10mm
    Unit Weight KGM
    Voltage Rating 2.5V
    Weight 36.104 g
    Width inch 0.236 inches
    Width mm 6mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot