WAGO 3-Way Isolation Amplifiers (current or voltage signals)

WAGO Brand: WAGO

The WAGO 3-Way Isolation Amplifiers are high quality amplifiers each fixed for either current or voltage signals.

Firmly adjusted, the 6mm amplifier is not only characterised, but also offer constantly bridgeable connections for supply voltages that are always at the same position. That means simply bridging instead of individual wires. Offers galvanic separation all inputs, outputs and supply circuits with a test voltage of 2.5kV.

  • Input signal 0 (4)-20mA, output 4 -20VmA or input signal 0 (2)-10V output 10-2V versions
  • Light Grey colour
  • CAGE CLAMP®S Connection
  • Description Image Product Buy Pricing (Ex VAT) Current Rating Number of Ways No. of Levels No. of Ways Supply Voltage Terminal Type Termination Voltage Rating Weight Wire Gauge (mm²) Category Connection Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Product Main Function
    WAGO 857-411 JUMPFLEX® Transducer Isolation Amplifier Light Grey
    WAGO 857-411 JUMPFLEX® Transducer Isolation Amplifier Light Grey
    Standard range
    Order code: 50-8474
    MPN: 857-411

    Available to back orderBack-order availability date - 23/10/2026
    1+ £123.95
    Price per unit Ex VAT
    0.5A 4 8 Push-in Cage clamp 2.5V 36.104g 6mm² Signal Conditioners Push-in CAGE CLAMP® 14 AWG 2.5mm² 14 AWG 0.34mm² V0 94mm 3.701inches Isolating amplifier
    WAGO 857-412 JUMPFLEX® Transducer Isolation Amplifier Light Grey
    WAGO 857-412 JUMPFLEX® Transducer Isolation Amplifier Light Grey
    Standard range
    Order code: 50-8475
    MPN: 857-412

    Available to back orderBack-order availability date - 23/10/2026
    1+ £123.95
    Price per unit Ex VAT
    3 2.5V Cage clamp 35.600g Signal Conditioners Push-in CAGE CLAMP® 14 AWG 2.5mm² 14 AWG 0.34mm² V0 94mm 3.701inches Isolating amplifier

    Trustpilot