SKS Hirschmann 975 090-701 2mm MST S WS Au Plated Tower Plug CAT III Red

Order Code:

50-8341

Brand: SKS Hirschmann MPN: 975 090-701
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
Qty Unit Price (Ex VAT)
2+ £3.35
10+ £3.11
50+ £2.60
100+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
75 in stock, despatched in 4 working days

Red 2mm safety stackable plug with solder connection from SKS Hirschmann, designed for use with leads from 0.5 mm² to 1mm². Spring loaded plug and unsprung 2mm socket for onward connection capability.


  • Simple assembly by "Click-System"
  • Outer diameter of lead max. 2.9 mm
  • Nominal current 10A
  • Nominal voltage 1000V
  • Manufacturer's part 975 090-701
Connector Type 2mm Plug, Stackable
Plug / Socket Plug
Mounting Direction Straight
Insulated Yes
Colour Red
Mounting Type Cable
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot