SKS Hirschmann Safety Stackable Plugs MST S WS 1000V AC/DC CAT III 10A

Black 2mm safety stackable plug with solder connection from SKS Hirschmann, designed for use with leads from 0.5 mm² to 1mm². Spring loaded plug and unsprung 2 mm socket for onward connection capability. Available in a range of colours.

  • Simple assembly by "Click-System"
  • Outer diameter of lead max. 2.9mm
  • Nominal current 10A
  • Nominal voltage 1000V
Description Image Product Buy Pricing (Ex VAT) Connector Type Colour Mounting Type Current Rating Termination Mount Type Voltage Rating Plug / Socket Mounting Direction Insulated
SKS Hirschmann 975 090-700 2mm MST S WS Au Plated Tower Plug CAT III Black
SKS Hirschmann 975 090-700 2mm MST S WS Au Plated Tower Plug CAT III Black
Standard range
Order code: 50-8340
MPN: 975 090-700

Despatched within 4 working days - 111 in stock
2+ £3.35
10+ £3.10
50+ £2.61
100+ £2.49
Price per unit Ex VAT
2mm Plug, Stackable Black Cable Solder Jack plug Plug Straight Yes
SKS Hirschmann 975 090-701 2mm MST S WS Au Plated Tower Plug CAT III Red
SKS Hirschmann 975 090-701 2mm MST S WS Au Plated Tower Plug CAT III Red
Standard range
Order code: 50-8341
MPN: 975 090-701

Despatched within 4 working days - 76 in stock
2+ £3.74
10+ £3.48
50+ £2.91
100+ £2.79
Price per unit Ex VAT
2mm Plug, Stackable Red Cable Solder Jack plug Plug Straight Yes
SKS Hirschmann 975 090-702 2mm MST S WS Au Plated Tower Plug CAT III Blue
SKS Hirschmann 975 090-702 2mm MST S WS Au Plated Tower Plug CAT III Blue
Standard range
Order code: 50-8342
MPN: 975090702

Despatched within 4 working days - 39 in stock
2+ £3.35
10+ £3.08
50+ £2.59
100+ £2.50
Price per unit Ex VAT
2mm Socket Blue 10A Cable 2mm stackable plug 1000V Plug Straight Yes
SKS Hirschmann 975 090-703 2mm MST S WS Au Plated Tower Plug CAT III Yellow
SKS Hirschmann 975 090-703 2mm MST S WS Au Plated Tower Plug CAT III Yellow
Standard range
Order code: 50-8343
MPN: 975090703

Despatched within 4 working days - 94 in stock
3+ £3.35
10+ £3.25
50+ £3.08
100+ £3.04
Price per unit Ex VAT
2mm Socket Yellow 10A Cable 2mm stackable plug 1000V Plug Straight Yes

Trustpilot