Arcolectric C3922BEAAA Toggle Switch SPDT Momentary On-Off-On 250V AC 10A

MPN
C3922BEAAA
Brand
Arcolectric
Order Code
50-8337
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

This Toggle Switch SPDT On-Off-On (Momentary-0-Momentary) from Arcolectric is a single-pole metal lever switch. Manufactured with a 10A switching current and 250V AC switching voltage, the switch corresponds to protection class IP67 and has a polished appearance - the metal toggle finish is nickel plated.


  • SPST, On-Off-On
  • Momentary-0-Momentary
  • Panel sealed, single pole
  • 17.5mm lever
  • 12.7mm mounting diameter
  • 6.3mm terminal connection
  • 29.5 x 14 x 45mm (L x W x H)
  • Manufacturer's part C3922 BE AAA
Mounting Type Panel Mount
Contact Configuration On / off / on
Switch Function On-Off-On
Current Rating (Amps) 10A
Illumination Type None
Actuator Colour Chrome
IP Rating IP67
Number of pins 1
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot