Arcolectric Toggle Switches IP67 - SPST/SPDT

Arcolectric Brand: Arcolectric

These Toggle Switches SPST/DPST from Arcolectric are single-pole metal lever switches manufactured with a 10A switching current and 250V AC switching voltage. The switches correspond to protection class IP67 and have a polished appearance - the metal toggles have a nickel plated finish.

  • SPST and SPDT available
  • Panel sealed, single pole
  • 17.5mm lever
  • 12.7mm mounting diameter
  • 6.3mm terminal connection
  • 29.5 x 14 x 45mm (L x W x H)
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating (Amps) Mounting Type Illumination Type Actuator Colour IP Rating Number of pins Type
Arcolectric C3900BEAAA Toggle Switch IP67 SPST On-Off 250V AC 16A
Arcolectric C3900BEAAA Toggle Switch IP67 SPST On-Off 250V AC 16A
Standard range
Order code: 50-8333
MPN: C3900BEAAA

Despatched within 4 working days - 49 in stock
1+ £10.14
Price per unit Ex VAT
SPST On-Off 16A Panel Mount None Chrome IP67 1 Toggle switch
Arcolectric C3910BEAAA Toggle Switch SPST On-On 250V AC 10A
Arcolectric C3910BEAAA Toggle Switch SPST On-On 250V AC 10A
Standard range
Order code: 50-8334
MPN: C3910BEAAA

Despatched within 4 working days - 891 in stock
1+ £8.71
25+ £8.65
100+ £8.23
250+ £7.72
Price per unit Ex VAT
SPST On-Off 10A Panel Mount None Chrome IP67 1 Toggle switch
Arcolectric C3920BEAAA Toggle Switch SPDT On-Off-On 250V AC 10A
Arcolectric C3920BEAAA Toggle Switch SPDT On-Off-On 250V AC 10A
Standard range
Order code: 50-8335
MPN: C3920BEAAA

Despatched within 4 working days - 16 in stock
1+ £19.68
10+ £17.87
100+ £17.31
Price per unit Ex VAT
SPDT On-Off-On 10A Panel Mount None Chrome IP67 1 Toggle switch
Arcolectric C3922BEAAA Toggle Switch SPDT Momentary On-Off-On 250V AC 10A
Arcolectric C3922BEAAA Toggle Switch SPDT Momentary On-Off-On 250V AC 10A
Standard range
Order code: 50-8337
MPN: C3922BEAAA

Despatched within 4 working days - 215 in stock
1+ £15.81
10+ £14.35
100+ £13.92
Price per unit Ex VAT
SPDT On-Off-On 10A Panel Mount None Chrome IP67 1 Toggle switch

Trustpilot