Arcolectric C3900BEAAA Toggle Switch IP67 SPST On-Off 250V AC 16A

MPN
C3900BEAAA
Brand
Arcolectric
EAN-13
2050000800481
Order Code
50-8333
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

This Toggle Switch SPST On-Off from Arcolectric is a single-pole metal lever switch which maintains its state after being activated. Manufactured with a 16A switching current and 250V AC switching voltage, the switch corresponds to protection class IP67 and has a polished appearance - the metal toggle finish is nickel plated.


  • SPST, On-Off
  • Maintained-Maintained
  • Panel sealed, single pole
  • 17.5mm lever
  • 12.7mm mounting diameter
  • 6.3mm terminal connection
  • 29.5 x 14 x 45mm (L x W x H)
  • Manufacturer's part C3900 BE AAA
Mounting Type Panel Mount
Contact Configuration On / off
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type None
Actuator Colour Chrome
IP Rating IP67
Number of pins 1
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot