Knipex 71 72 460 Bolt Cutters 460mm

MPN
71 72 460
Brand
Knipex
EAN-13
4003773066750
Order Code
50-8186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £80.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

High-quality Knipex Bolt Cutters 460mm with grey atramentised head and handles with multi-component grips.


  • Cutting capacity up to 48 HRC hardness
  • Robust cutting edges additionally induction hardened
  • Forged-in stopper with comfortable shock-absorber
  • Good access due to flat construction of head and joint area
  • Ergonomically angled handles to minimise effort
  • Sturdy non-slip two-colour dual component handle sleeves
  • Precise adjustment (12 positions) by eccentric bolt
  • High cutting performance due to optimum co-ordination of cutting edge angle and transmission ratio
  • Bolted cutter head
  • Chrome vanadium heavy-duty steel, forged, oil-hardened blade

Type Bolt Cutters
Overall Length 460mm
Bevel Centre Cutter
Cutting edge length 30mm
Handles with multi-component grips
Head grey atramentized
Head Thickness 33mm
HRC 19 8mm
HRC 40 6mm
HRC 48 5mm
Joint Design Bolted joint
Max Cutting Hardness 62HRC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot