Knipex 86 03 300 Pliers Wrenches - Pliers & Wrench In A Single Tool 300mm

Order Code:

50-7877

Brand: Knipex MPN: 86 03 300 EAN-13: 4003773041429
Qty Unit Price (Ex VAT)
1+ £66.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 30/04/2026

With the Combined Wrench and Pliers from Knipex you can dispense with your set of spanners and still get the job done. The secret of these pliers is in the smooth, parallel jaws which can comfortably accommodate nuts and screws. The upward movement between the jaw surfaces applies the ratchet principle, without having to remove the pliers.


  • Maximum jaw opening 60mm
  • Overall length 300mm
  • Plastic-coated handles
  • Replaces a set of spanners, metric and imperial
  • Smooth jaws for cautious installation of plated fittings
  • Zero backlash jaw pressure prevents damage to edges of sensitive components
  • Adjustment at the touch of a button directly on the workpiece
  • Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size
  • Reliable catching of the hinge bolt: no unintentional shifting
  • The action of the jaws allows quick tightening and release of bolted connections using the ratchet principle
  • Lever transmission greater than 10:1 for strong gripping power
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5743
  • Manufacturer's part 86 03 300
Type Pliers Wrench
Adjustment Positions 22
Capacities for nuts 2 1/2 in
Handles plastic coated
Head chrome-plated
Jaw Capacity 60mm
Jaw Thickness 9.5mm
Joint Design box joint
Joint Thickness 15mm
Length 300mm
Surface chrome-plated
Tip Thickness 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot