Knipex 86 05 180 Pliers Wrenches - Pliers & Wrench In A Single Tool 180mm

Order Code:

50-7875

Brand: Knipex MPN: 86 05 180 EAN-13: 4003773047162
Qty Unit Price (Ex VAT)
1+ £47.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 235 despatched in 4 working days

With the Combined Wrench and Pliers from Knipex you can dispense with your set of spanners and still get the job done. The secret of these pliers is in the smooth, parallel jaws which can comfortably accommodate nuts and screws. The upward movement between the jaw surfaces applies the ratchet principle, without having to remove the pliers. Narrow gripping jaws are ideal for tightening situations that require a slim tool.


  • Maximum jaw opening 35mm
  • Overall length 180mm
  • Multi-component handles
  • Excellent for gripping, holding, pressing and bending workpieces
  • Replaces a set of spanners, metric and imperial
  • Smooth jaws for cautious installation of plated fittings
  • Zero backlash jaw pressure prevents damage to edges of sensitive components
  • Adjustment at the touch of a button directly on the workpiece
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Lever transmission greater than 10:1 for strong gripping power
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5743
  • Manufacturer's part 86 05 180
Type Pliers Wrench
Adjustment Positions 13
Capacities for nuts 1 1/2 in
Handles with multi-component grips
Head chrome-plated
Jaw Capacity 35mm
Jaw Thickness 8mm
Joint Design box joint
Joint Thickness 12mm
Length 180mm
Surface chrome-plated
Tip Thickness 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot