Knipex 86 05 150 Pliers Wrenches - Pliers & Wrench In A Single Tool 150mm

MPN
86 05 150
Brand
Knipex
EAN-13
4003773069928
Order Code
50-7874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £57.07 £44.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 43 despatched in 4 working days

With the Combined Wrench and Pliers from Knipex you can dispense with your set of spanners and still get the job done. The secret of these pliers is in the smooth, parallel jaws which can comfortably accommodate nuts and screws. The upward movement between the jaw surfaces applies the ratchet principle, without having to remove the pliers.


  • Maximum jaw opening 27mm
  • Overall length 150mm
  • Multi-component handles
  • Excellent for gripping, holding, pressing and bending workpieces
  • Replaces a set of spanners, metric and imperial
  • Smooth jaws for cautious installation of plated fittings
  • Zero backlash jaw pressure prevents damage to edges of sensitive components
  • Adjustment at the touch of a button directly on the workpiece
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Lever transmission greater than 10:1 for strong gripping power
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5743
  • Manufacturer's part 86 05 150
Type Water Pump Pliers
Adjustment Positions 14
Capacities for nuts 1 in
Handles with multi-component grips
Head chrome-plated
Jaw Capacity 27mm
Jaw Thickness 7mm
Joint Design box joint
Joint Thickness 10.5mm
Length 150mm
Surface chrome-plated
Tip Thickness 4.7mm

To use this facility please Sign In.

Sign In

Reviews

Knipex 86 05 250 Pliers Wrenches - Pliers & Wrench

Bought the 250mm because of the quality of the Knipex 86 05 150mm Pliers Wrenches - Bought the 250mm because of the quality, versatility, control and comfort of the 150mm. Very strong, I have used it to break large bones for the dogs, but very precise holding of bolts etc. The 250mm Plier Wrench also has a nice little ruler on the jaws metric and imperial. Meets expectations of German quality.

Reviewed by: Paul Finnih

Knipex 150 Plier Wrench

Fantastic piece of kit, exceptional strength, precision and quality. Plan on getting another Yes! Would recommend, in most tool kit.

Reviewed by: Paul Finnih

Trustpilot