Knipex 86 03 180 Pliers Wrenches - Pliers & Wrench In A Single Tool 180mm

MPN
86 03 180
Brand
Knipex
EAN-13
4003773035466
Order Code
50-7871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

With the Combined Wrench and Pliers from Knipex you can dispense with your set of spanners and still get the job done. The secret of these pliers is in the smooth, parallel jaws which can comfortably accommodate nuts and screws. The upward movement between the jaw surfaces applies the ratchet principle, without having to remove the pliers.


  • Maximum jaw opening 35mm
  • Overall length 180mm
  • Plastic-coated handles
  • Replaces a set of spanners, metric and imperial
  • Smooth jaws for cautious installation of plated fittings
  • Zero backlash jaw pressure prevents damage to edges of sensitive components
  • Adjustment at the touch of a button directly on the workpiece
  • Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size
  • Reliable catching of the hinge bolt: no unintentional shifting
  • The action of the jaws allows quick tightening and release of bolted connections using the ratchet principle
  • Lever transmission greater than 10:1 for strong gripping power
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5743
  • Manufacturer's part 86 03 180
Type Water Pump Pliers
Adjustment Positions 13
Capacities for nuts 1 1/2 in
Handles plastic coated
Head chrome-plated
Jaw Capacity 35mm
Jaw Thickness 8mm
Joint Design box joint
Joint Thickness 12mm
Length 180mm
Surface chrome-plated
Tip Thickness 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot