BACO Spring Return Non-illuminated Push Button L21AA83

MPN
BA100526
Brand
BACO
EAN-13
2050001239211
Order Code
50-7792
Country of Origin
France

Discontinued


A BACO push-button actuator front element with attaching nut for pressure button units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour Black
  • Dimensions (Ø) 29.9mm
  • Product Specifications Approval EN-IEC 60947-5-1
  • Protection type IP66

Front element with attaching nut.
Switch Function Spring return
Type Pushbutton
Colour Black
IP Rating IP69K

Trustpilot