Wiha 08185 SoftFinish® ESD Phillips Screwdriver PH 1

Order Code:

50-7560

Brand: Wiha MPN: 08185 EAN-13: 4010995081850
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Ergonomic Wiha Soft Finish® multi-component grip screwdriver with unwinding protection.


  • Blade made from high-quality chrome vanadium molybdenum steel, constantly hardened, matt-chromium plating
  • Wiha ChromTop® blade tip
  • Size PH 1
Blade Length 80mm
ESD Safe Yes
Overall Length 191mm
Tip Type Phillips
Tip Size 1
VDE/1000V Approved No
Insulation Type ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot